EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$67.92

(exc. GST)

$74.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.92

*price indicative

RS Stock No.:
441-579
Mfr. Part No.:
704.101.118KN
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Diameter

35

COO (Country of Origin):
CH
The EAO Actuator is a compact yet robust solution designed for seamless integration into panel mounting applications. With its sleek round form and a front dimension of 35 mm, it balances aesthetic appeal with functionality. Crafted from anodised aluminium, the actuator features a natural finish that complements various design schemes. Its reliable mechanical characteristics ensure durability and the ability to withstand frequent use. Available in a striking black lever, this actuator is not only visually appealing but also functional, providing an ergonomic grip for optimal performance in a multitude of settings. Whether used in control panels or industrial machinery, this actuator is engineered to deliver consistent performance without compromise.

Designed for flush mounting to ensure a seamless installation
Lightweight at just 0.056 kg, enhancing accessibility
Lever material designed for longevity and resistance to wear
Anodised finish offers both aesthetic appeal and protection against corrosion
Lever shape optimises user interaction and control
Complies with REACH and RoHS, promoting environmental responsibility

Related links