EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$67.92

(exc. GST)

$74.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.92

*price indicative

RS Stock No.:
441-572
Mfr. Part No.:
704.101.018KNI
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

35

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated solution tailored for panel-mounting applications, combining functionality with an elegant design. Featuring a front diameter of 35 mm, its round form integrates seamlessly into various environments. The actuator boasts a sleek, anodised aluminium bezel in a natural finish, providing not only durability but also a premium aesthetic. The grounding black lever provides a striking contrast, ensuring easy visibility and operation. Designed for flush mounting with a cut-out of 30.5 mm, this actuator is ideal for modern control panels, allowing for intuitive and efficient user interaction. Additionally, its lightweight structure of just 0.056 kg enhances installation efficiency while maintaining robust performance. With REACH and RoHS compliance, this product assures users of its safety and environmental adherence, making it an exemplary choice for conscientious designers and engineers alike.

Flush mounting design facilitates a seamless integration into control panels
Anodised aluminium bezel offers enhanced durability and appealing aesthetics
Lightweight structure simplifies the installation process without sacrificing performance
Contrasting lever colours improve visibility and ease of use
Safety and environmental compliance ensures peace of mind for users
Round form maximises compatibility with various applications and designs
Versatile design suits both industrial and commercial environments

Related links