EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-431
- Mfr. Part No.:
- 02-620.011
- Brand:
- EAO
Subtotal (1 unit)*
$145.24
(exc. GST)
$159.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.24 |
*price indicative
- RS Stock No.:
- 441-431
- Mfr. Part No.:
- 02-620.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for seamless integration into control systems. Its sleek rectangular form, complemented by a black plastic bezel, ensures it is not just functional but aesthetically pleasing as well. With a compact mounting cut-out of 21.2 mm x 29.2 mm, it is ideal for panel mounting in various applications. This illuminated actuator engages users with its intuitive operation and robust performance, making it a reliable choice for diverse operational environments. Built to withstand rigorous usage, the actuator meets stringent international standards for safety and durability, thereby instilling confidence in its application across multiple industries.
Designed for user-friendly operation with maintained switching action
Suitable for a wide range of panel mounting applications
Ensures excellent visibility with its illuminating lens
Provides dependable performance across various operating conditions
Constructed with high-quality silver contacts for enhanced conductivity
Robust housing that withstands demanding environmental factors
Offers flexible installation with screw terminal connection
Complies with multiple international certification standards for safety
Built for longevity with a mechanical lifetime of 1 million cycles
Resistant to shocks and vibrations, ensuring reliable functionality
Suitable for a wide range of panel mounting applications
Ensures excellent visibility with its illuminating lens
Provides dependable performance across various operating conditions
Constructed with high-quality silver contacts for enhanced conductivity
Robust housing that withstands demanding environmental factors
Offers flexible installation with screw terminal connection
Complies with multiple international certification standards for safety
Built for longevity with a mechanical lifetime of 1 million cycles
Resistant to shocks and vibrations, ensuring reliable functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
