EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-393
- Mfr. Part No.:
- 704.094.0I
- Brand:
- EAO
N
Subtotal (1 unit)*
$44.69
(exc. GST)
$49.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.69 |
*price indicative
- RS Stock No.:
- 441-393
- Mfr. Part No.:
- 704.094.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed to elevate user interaction and interface performance. With a sleek round design, measuring 29 mm, its grey plastic bezel offers both durability and aesthetic appeal, seamlessly integrating into various applications. Built to withstand demanding environments, it boasts an IP65 rating for dust and water protection, making it suitable for outdoor use. This advanced actuator features a momentary-rest-momentary switching action across three positions, providing flexibility for multiple operational needs. The long lever, crafted from robust plastic and accentuated with a striking black and yellow colour scheme, enhances tactile feedback and visibility.
Built for robust performance in challenging environments
Designed for both aesthetic appeal and mechanical efficiency
Facilitates easy integration into various applications
Offers enhanced tactile feedback with its long lever design
Complies with stringent standards for low-voltage switching devices
Accommodates up to three switching elements for greater flexibility
Improves operational reliability with its high mechanical lifetime
Designed for both aesthetic appeal and mechanical efficiency
Facilitates easy integration into various applications
Offers enhanced tactile feedback with its long lever design
Complies with stringent standards for low-voltage switching devices
Accommodates up to three switching elements for greater flexibility
Improves operational reliability with its high mechanical lifetime
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
