EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$38.68

(exc. GST)

$42.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.68

*price indicative

RS Stock No.:
441-371
Mfr. Part No.:
704.084.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Mounting Type

Panel Mount

Actuator Material

Plastic

Actuator Diameter

40

Standards Met

RoHS Compliant

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator is a finely engineered device designed to enhance operational efficiency. With its aesthetic appeal of a 40 mm round front, it seamlessly integrates into various panel mounting environments. Crafted from high-quality plastic, the actuator features a chic grey bezel that is not only stylish but also robust. Its illuminated red lens, shaped in a mushroom-head formation, captures attention while providing functional visibility. The momentary switching action ensures precise operation, making it a perfect choice for applications requiring quick response times. Additionally, the actuator boasts a mechanical lifetime of up to three million cycles, promising long-term reliability for demanding tasks. This actuator represents a balance of performance and durability, ideal for both industrial and commercial uses.

Illuminated lens shape enhances visibility in dark conditions
Mushroom-head design promotes easy actuation
Screw terminal connectivity simplifies installation processes
Mechanical lifetime allows for extensive use without failure
Raised design supports effective user interaction
Versatile mounting type adapts to various control panel configurations
RoHS and REACH compliance affirm environmental responsibility
Capable of accommodating up to three switching elements for multi-functionality

Related links