EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-365
- Mfr. Part No.:
- 704.075.318
- Brand:
- EAO
N
Subtotal (1 unit)*
$78.80
(exc. GST)
$86.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.80 |
*price indicative
- RS Stock No.:
- 441-365
- Mfr. Part No.:
- 704.075.318
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated addition to your control systems, combining functionality with an elegant design. Featuring a robust round shape with a front diameter of 40 mm, this component stands out for its non-illuminated mushroom-head lens, crafted in durable plastic. The front bezel, finished in a natural anodised aluminium, not only enhances aesthetic appeal but ensures long-lasting performance. With an operational temperature range spanning from -40 °C to +55 °C, it is engineered to withstand harsh environments. The actuator is suitable for panel mounting, making it a versatile choice for various applications where a flush design is essential. Whether you're looking for reliable user interaction or a dependable switch for industrial electronics, this actuator offers the ideal solution.
Flush design for seamless integration into control panels
Non-illuminated lens to minimise distractions in various settings
Mushroom-head shape provides instant recognisability
Constructed from high-quality plastic, ensuring durability
IP65 rated for superior protection against dust and water
Mechanical lifetime of up to 50,000 operations for reliable performance
Operating force of 8 N delivers a satisfying tactile feedback
Designed for ease of installation with multiple wiring options available
Non-illuminated lens to minimise distractions in various settings
Mushroom-head shape provides instant recognisability
Constructed from high-quality plastic, ensuring durability
IP65 rated for superior protection against dust and water
Mechanical lifetime of up to 50,000 operations for reliable performance
Operating force of 8 N delivers a satisfying tactile feedback
Designed for ease of installation with multiple wiring options available
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
