EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$235.08

(exc. GST)

$258.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.08

*price indicative

RS Stock No.:
441-362
Mfr. Part No.:
704.075.2I
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Actuator Colour

Grey

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Diameter

60

COO (Country of Origin):
CH
The EAO Actuator presents a robust solution for various control applications, featuring a striking round design and a smooth, mushroom-head profile. Available in a sophisticated grey housing with a nature aluminium bezel, it harmoniously combines aesthetics with functionality. Designed for panel mounting, this device ensures a secure fit while its maintained switching action provides reliable operation across extensive usage. Ideal for settings where style meets performance, this actuator's non-illuminated red lens offers clarity and recognisability, catering to a diverse range of needs in both industrial and commercial environments.

Actuator features a compact front dimension of Ø 60 mm
Includes an aluminium front bezel for enhanced durability
A raised design facilitates easy access and operation
The lens optics are opaque, providing a sleek finish
Lightweight construction ensures easy handling during installation
It allows for the clipping of up to three switching elements
The product is compliant with REACH and RoHS regulations
Mounting cut-outs accommodate a variety of terminal types

Related links