EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-349
- Mfr. Part No.:
- 51-498.025D2
- Brand:
- EAO
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 441-349
- Mfr. Part No.:
- 51-498.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO actuator combines compact dimensions with robust performance, making it an ideal choice for various panel-mounted applications. With a front measurement of 24 mm x 18 mm, its rectangular design is not only aesthetically pleasing but also functional, ensuring seamless integration into modern control systems. Built with durability in mind, it offers exceptional electrical and mechanical characteristics, ensuring reliable operation under challenging conditions. The actuator features a momentary switching action, allowing for precise control in various operational scenarios, complemented by its impressive IP65 front protection rating, which guarantees reliability against dust and moisture. An excellent solution for projects that require a dependably fast response and precision functionality, this actuator stands out in performance and design.
Compact rectangular design allows for versatile mounting options
Momentary switching action ensures immediate response times
IP65 protection rating safeguards against moisture and dust
Equipped with a soldering terminal for straightforward installation
Mechanical longevity with a rated lifespan of up to 50,000 cycles
Offers a combination of normally closed and normally open contacts for flexible circuit design
Gold contact material enhances conductivity and durability
Designed for a broad operating temperature range, catering to diverse environments
Ideal for applications requiring reliable and efficient performance
Momentary switching action ensures immediate response times
IP65 protection rating safeguards against moisture and dust
Equipped with a soldering terminal for straightforward installation
Mechanical longevity with a rated lifespan of up to 50,000 cycles
Offers a combination of normally closed and normally open contacts for flexible circuit design
Gold contact material enhances conductivity and durability
Designed for a broad operating temperature range, catering to diverse environments
Ideal for applications requiring reliable and efficient performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
