EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-345
- Mfr. Part No.:
- 51-496.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 441-345
- Mfr. Part No.:
- 51-496.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision and reliability in various applications. Compact in size, with a rectangular form factor, it provides outstanding performance while maintaining ease of use. Engineered for panel mounting, it seamlessly integrates into existing systems, ensuring a hassle-free installation process. Crafted with robust materials, it presents excellent durability against harsh environmental conditions. Whether for industrial automation or other operational needs, this actuator promises a long service life while delivering consistent results. Its thoughtful design facilitates effortless operation, reinforcing a sense of quality and performance at every use.
Compact dimensions allow for versatile integration into various applications
Rated protection class ensures safety and longevity in operation
Gold contact material enhances conductivity and reduces wear over time
Self-cleaning mechanism prolongs actuator life and ensures reliable performance
Two normally closed and two normally open contacts provide flexibility in switching
Operating temperature range supports diverse environmental conditions
IP65 rating provides excellent dust and water resilience
Heavy-duty construction guarantees exceptional shock and vibration resistance
Mechanical and electrical longevity is ensured by 50,000 cycles of operation
Ideal for panel mounting facilitates quick and effective installations
Rated protection class ensures safety and longevity in operation
Gold contact material enhances conductivity and reduces wear over time
Self-cleaning mechanism prolongs actuator life and ensures reliable performance
Two normally closed and two normally open contacts provide flexibility in switching
Operating temperature range supports diverse environmental conditions
IP65 rating provides excellent dust and water resilience
Heavy-duty construction guarantees exceptional shock and vibration resistance
Mechanical and electrical longevity is ensured by 50,000 cycles of operation
Ideal for panel mounting facilitates quick and effective installations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
