EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-334
- Mfr. Part No.:
- 51-483.036F
- Brand:
- EAO
N
Subtotal (1 unit)*
$61.66
(exc. GST)
$67.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.66 |
*price indicative
- RS Stock No.:
- 441-334
- Mfr. Part No.:
- 51-483.036F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator boasts a flush design perfect for panel mounting, ensuring a sleek and modern installation. With illuminated lens capabilities, it enhances user interaction and visibility in various lighting conditions. This actuator is engineered for low-level switching, facilitating seamless operation in electronic circuits. Its robust construction includes universal terminals that allow easy mounting on printed circuit boards, and can also accommodate both soldering and plug-in connections. Designed to withstand challenging environments, it offers weather-resistant features and a practical operating temperature range, making it ideal for diverse applications. Customers seeking a reliable and long-lasting switching solution will find this actuator to be exceptionally user-friendly and efficient.
Illuminated lens enhances visibility in low-light conditions
Universal terminals allow for versatile mounting options
Designed for low-level switching, ensuring precision in electronic circuits
Robust mechanical lifetime guarantees durability and reliability
IP65 rating provides protection against dust and water ingress
Compact dimensions fit easily into a variety of installations
Mounting options include both soldering and plug-in terminals
Universal terminals allow for versatile mounting options
Designed for low-level switching, ensuring precision in electronic circuits
Robust mechanical lifetime guarantees durability and reliability
IP65 rating provides protection against dust and water ingress
Compact dimensions fit easily into a variety of installations
Mounting options include both soldering and plug-in terminals
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
