EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$61.66

(exc. GST)

$67.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.66

*price indicative

RS Stock No.:
441-326
Mfr. Part No.:
51-471.036
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Colour

Black

Actuator Diameter

18

COO (Country of Origin):
CH
The EAO Actuator is designed to offer a seamless integration into your control systems with its sleek and efficient round form and illuminated lens. Boasting a black plastic bezel, this product not only enhances aesthetic appeal but also provides robust functionality, suitable for panel mounting. With a front dimension of 18 mm, it fits snugly into various applications, ensuring a reliable performance under diverse operational conditions. The actuator is engineered to support low-level switching requirements, making it an ideal choice for precise control in electronic circuits. Its exceptional durability and mechanical lifetime of up to 1 million cycles showcase its resilience, while the IP65 protection guarantees reliable operation even in harsh environments. Whether you are upgrading existing systems or designing new ones, this actuator is built to stand the test of time and consistently deliver when you need it most.

Illuminated lens enhances visibility in low-light conditions
Robust black plastic construction ensures long-lasting usage
Greatly effective in low-power electronic circuit applications
Universal terminal design allows for versatile mounting options
Shock-resistant to withstand sudden impacts
IP65 rating for protection against dust and water ingress
Mechanical lifetime of 1 million cycles for prolonged reliability
Compact size fits standard panel cut-outs effortlessly

Related links