EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-320
- Mfr. Part No.:
- 51-457.036DF
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 441-320
- Mfr. Part No.:
- 51-457.036DF
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed for robust performance in various electronic applications. With a sleek square front measuring 18 mm x 18 mm and a distinctive flush mounting design, it integrates seamlessly into any panel setup. Notably, its dual normally open contacts ensure high reliability, allowing for efficient low-power switching in sensitive circuits. The actuator is built to withstand challenging conditions, featuring IP65-rated front protection that guarantees resistance against dust and water, making it ideal for both indoor and outdoor use. Furthermore, the mechanical design promotes a long operational lifetime, offering a dependable solution for any project requiring precision control.
Designed for low-power switching with high reliability
Flush mounting type simplifies installation in panel setups
IP65 rated for superior dust and moisture protection
Universal terminal allows for versatile connections on PCBs
Mechanical lifetime of up to 50,000 cycles ensures durability
Compact dimensions facilitate easy integration into various designs
Specially crafted to provide stable contact resistance for efficiency
Lightweight design enhances usability and installation efficiency
Flush mounting type simplifies installation in panel setups
IP65 rated for superior dust and moisture protection
Universal terminal allows for versatile connections on PCBs
Mechanical lifetime of up to 50,000 cycles ensures durability
Compact dimensions facilitate easy integration into various designs
Specially crafted to provide stable contact resistance for efficiency
Lightweight design enhances usability and installation efficiency
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
