EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-317
- Mfr. Part No.:
- 51-456.036F
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.83
(exc. GST)
$43.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.83 |
*price indicative
- RS Stock No.:
- 441-317
- Mfr. Part No.:
- 51-456.036F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers an exceptional level of performance and versatility, making it an ideal choice for a wide range of applications. Designed with user experience in mind, it features a flush design for seamless integration into panel mountings. Its illuminated lens ensures optimal visibility, even in low light conditions, enhancing user interaction. The device is engineered for low-power switching, demonstrating reliability and efficiency across electronic circuits. With robust electrical characteristics including a switching voltage of up to 42 VAC/VDC, it strikes the perfect balance between power and usability. The actuator excels in demanding environments, boasting IP65 front protection, making it resilient against dust and water ingress. Whether you require a momentary action switch for a simple task or a more complex solution incorporating multiple contact points, this actuator stands ready to meet your needs.
Illuminated lens guarantees high visibility in various lighting conditions
Flush design allows for smooth integration into existing panel layouts
Versatile universal terminals facilitate easy installation on printed circuit boards
Momentary switch action ensures precision in applications demanding swift response
Resistant to water and dust ingress thanks to its IP65 protection rating
Constructed to endure mechanical stress with a lifetime of 5 million cycles
Optimised for low power switching with a reliable and stable contact resistance
Flush design allows for smooth integration into existing panel layouts
Versatile universal terminals facilitate easy installation on printed circuit boards
Momentary switch action ensures precision in applications demanding swift response
Resistant to water and dust ingress thanks to its IP65 protection rating
Constructed to endure mechanical stress with a lifetime of 5 million cycles
Optimised for low power switching with a reliable and stable contact resistance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
