EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$46.73

(exc. GST)

$51.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.73

*price indicative

RS Stock No.:
441-308
Mfr. Part No.:
45-2N42.2010.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Material

Metal

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

29.5

COO (Country of Origin):
CN
The EAO Actuator combines sophisticated engineering with a functional design, making it ideal for panel mounting applications. With a sleek round front form, its dimensions provide a harmonious balance between aesthetics and functionality. The robust metal construction, paired with a striking silver bezel, not only enhances durability but also complements contemporary designs. Designed for versatility, this actuator operates effectively within a wide temperature range and withstands challenging environmental conditions, ensuring reliability under pressure. The maintained switching action allows for seamless user interactions, while its resistance to vibration and shock ensures long-lasting performance, making it a prime choice for industries requiring excellence and durability.

Offers a raised design for enhanced accessibility
Front protection rating ensures resilience against harsh elements
Designed with a black lever made of durable plastic for improved usability
Mechanical lifetime guarantees longevity, supporting over a million operations
Compliant with RoHS and REACH standards, ensuring environmental safety
Specially designed for easy reset functionality from above, streamlining user experience
Compact mounting cut-out simplifies installation in various applications

Related links