EAO Push Button Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

$49.88

(exc. GST)

$54.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.88

*price indicative

RS Stock No.:
288-239
Distrelec Article No.:
304-25-081
Mfr. Part No.:
46-2234.4FK0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Push Button Actuator

Colour

White

Actuator Type

Push Button

Standards/Approvals

CSA C22-2, CSA, UL508, IEC EN 60947-5-1, IEC EN 60947-1, CE, REACH, RoHS, UL

COO (Country of Origin):
IT
The EAO Actuator merges innovative design with robust functionality, tailor-made for seamless interaction in human-machine interfaces. With a sleek round form factor measuring 35 mm in diameter, this device not only elevates aesthetic appeal but also ensures high performance through attention to detail in its construction.

Constructed with high quality materials like aluminium and plastic

Optimised for panel mounting to save space in installations

Versatile operating temperature range for diverse applications

Meets significant certification standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy