EAO Push Button Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

$5.03

(exc. GST)

$5.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.03

*price indicative

RS Stock No.:
288-223
Distrelec Article No.:
304-25-122
Mfr. Part No.:
46-2T00.10J0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Push Button Actuator

Colour

Blue

Standards/Approvals

RoHS, CE, CSA C22-2, UL, UL508, IEC EN 60947-5-1, CSA, IEC EN 60947-1, REACH, EAC

COO (Country of Origin):
IT
The EAO Actuator is designed to seamlessly integrate into human-machine interface applications, ensuring optimal performance in various environments. With its innovative round design and robust construction, this actuator not only enhances user interaction but also stands up to the challenges of demanding settings. Its white plastic housing provides a modern aesthetic, while the waterproof and dustproof IP65 rating assures reliability even in adverse conditions.

Blue lens cap provides clear visual indication for users

Modern aesthetics enhance the appearance of control panels

Offers exceptional resistance to mechanical shocks and vibrations

Related links