Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 248-431
- Mfr. Part No.:
- 090471 Q25D-11
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-431
- Mfr. Part No.:
- 090471 Q25D-11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Pushbutton is a premium momentary switch designed for reliable performance in various applications. Featuring a vibrant green actuator, this pushbutton combines aesthetic appeal with functional excellence. Built with durable materials, it withstands challenging environmental conditions and meets stringent safety standards. The device is suitable for industrial environments and ensures a high degree of protection against dust and moisture, rated at NEMA 1 and IP65. With an impressive mechanical lifespan of three million operations, it promises longevity, thus reducing the need for frequent replacements. The ergonomic design, consisting of a flat front element and a square lens, facilitates easy operation, enhancing user experience. Whether you are integrating it into complex machinery or utilising it in a simple control panel, this pushbutton delivers precision and reliability, embodying the quality expected from Eaton's flagship series.
Designed for enhanced durability and longevity in demanding applications
Ergonomically shaped for ease of use, allowing for quick operation
Integrates seamlessly into machinery, supporting diverse industrial solutions
Offers exceptional protection against dust and moisture, ensuring reliability
Capable of withstanding high mechanical stresses without loss of performance
Compatible with various operational environments, ensuring adaptability
Facilitates efficient heat dissipation, preventing overheating issues
Clearly inscribed for straightforward identification and use
Ergonomically shaped for ease of use, allowing for quick operation
Integrates seamlessly into machinery, supporting diverse industrial solutions
Offers exceptional protection against dust and moisture, ensuring reliability
Capable of withstanding high mechanical stresses without loss of performance
Compatible with various operational environments, ensuring adaptability
Facilitates efficient heat dissipation, preventing overheating issues
Clearly inscribed for straightforward identification and use
Related links
- Eaton Pushbutton for Use with RMQ Family
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
