Eaton Green Push Button Actuator
- RS Stock No.:
- 240-717
- Mfr. Part No.:
- 186005 C30C-FDL-G-K10-24-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$158.31
(exc. GST)
$174.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.31 |
*price indicative
- RS Stock No.:
- 240-717
- Mfr. Part No.:
- 186005 C30C-FDL-G-K10-24-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA 16568, VDE 0660, UL NKCR, CSA Class .: 110, IECEN 6094751, UL, CSA, CSAC. . 1418 and . 94.15, UL E9184, CE | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA 16568, VDE 0660, UL NKCR, CSA Class .: 110, IECEN 6094751, UL, CSA, CSAC. . 1418 and . 94.15, UL E9184, CE | ||
Actuator Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series is designed for reliable performance in various applications. Featuring a flat design and green LED illumination, it combines aesthetic appeal with functionality, ensuring that it stands out even in poorly lit environments. Engineered for momentary operation, the actuator provides a tactile response that enhances user interaction. Its robust construction, including a metal bezel, offers durability and protection against harsh operating conditions. The actuator's compatibility with standard M12A connectors simplifies installation and maintenance, making it an ideal choice for professionals seeking efficiency and reliability in their control devices. With impressive operational longevity and low failure rates, this actuator is adept at fulfilling a multitude of industrial needs with ease and efficiency.
Flat design to integrate seamlessly into various panel configurations
Green illumination enhances visibility and user feedback
Robust metal construction ensures long-lasting durability
Momentary function provides immediate response for control applications
Compatible with standard M12A connectors for easy installation
Ideal for harsh environments with IP67/IP69K protection rating
High mechanical lifespan guarantees reliability in frequent use
Aesthetic appeal combined with practicality for enhanced user interaction
Related links
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton Red Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
