Schneider Electric Adapter for use with Self-Supporting Cable, XACB961
- RS Stock No.:
- 746-9005
- Mfr. Part No.:
- XACB961
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.90
(exc. GST)
$15.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.90 |
*price indicative
- RS Stock No.:
- 746-9005
- Mfr. Part No.:
- XACB961
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| For Use With | Self-Supporting Cable | |
| Standards/Approvals | UL, IEC, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
For Use With Self-Supporting Cable | ||
Standards/Approvals UL, IEC, CSA, CE | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACB961
This Harmony XACB961 is an adaptor for self-supporting cable with protective cable sleeve 10mm to 22mm. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
Related links
- Schneider Electric Adapter for use with XB6 Series, ZB6Y010
- Schneider Electric Adapter for use with Electrical Board, ZBZ012
- Schneider Electric Adapter for use with Door Mounting of Handle, KZ106
- Schneider Electric Adapter for use with Removable AAA Battery, ZARC704
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Adapter for use with Emergency Stop Function, XALK01TH26
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41

