- RS Stock No.:
- 609-4556
- Mfr. Part No.:
- XACB951
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) 1 Bag of 10
$53.33
(exc. GST)
$58.66
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 2 | $53.33 | $5.333 |
3 + | $52.87 | $5.287 |
*price indicative |
- RS Stock No.:
- 609-4556
- Mfr. Part No.:
- XACB951
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Pendant Control Station Series XAC-A
Pendant control station with an ergonomic shape and 8 button locations, no holes at the end of the box.
Double insulation blank enclosures for all applications.
Hole centres: 40mm.
For cable Ø 10 to 22mm.
Double insulation blank enclosures for all applications.
Hole centres: 40mm.
For cable Ø 10 to 22mm.
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
Specifications
Attribute | Value |
---|---|
Series | Harmony XAC |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Related links
- Schneider Electric Orange Die Cast Zinc XAPO Empty Control Station...
- Clipsal Electrical Yellow Aluminium A Series Control Station Enclosure -
- Schneider Electric XALE Control Station Enclosure - 3 Hole 22mm Diameter
- Legrand Grey Plastic Empty Control Station - 1 Hole 22.5mm Diameter
- Schneider Electric Yellow Polypropylene XACA Control Station...
- Omron A22 Control Station Enclosure -
- Omron A22Z Control Station Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Harmony XAP Push Button Control Station -