Better World
Schneider Electric Legend Holder for Use with XB4 Series
- RS Stock No.:
- 334-9617
- Mfr. Part No.:
- ZBY2178
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$66.69
(exc. GST)
$73.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.669 | $66.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 334-9617
- Mfr. Part No.:
- ZBY2178
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Accessory Type | Legend Holder | |
| For Use With | XB4 Series | |
| Standards/Approvals | IEC, CE, UL, JIS, NEMA, CSA | |
| Better World Product | Yes | |
| Series | Harmony XB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Accessory Type Legend Holder | ||
For Use With XB4 Series | ||
Standards/Approvals IEC, CE, UL, JIS, NEMA, CSA | ||
Better World Product Yes | ||
Series Harmony XB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Legend Plates
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text that is displayed on the legend denotes what happens when you press, pull, push or twist a component.
Related links
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB4 Series XB5 Series, XALD Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series

