Better World
Siemens Labelling Plate
- RS Stock No.:
- 193-4824
- Mfr. Part No.:
- 3SU1900-0AE16-0GM0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$116.09
(exc. GST)
$127.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.609 | $116.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-4824
- Mfr. Part No.:
- 3SU1900-0AE16-0GM0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Plate | |
| Product Type | Legend Plate | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Series | SIRIUS ACT 3SU19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Plate | ||
Product Type Legend Plate | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Series SIRIUS ACT 3SU19 | ||
- COO (Country of Origin):
- DE
Siemens Legend Plate, Snap-On Mounting, IP69K Rating - SIRIUS ACT Series - 3SU1900-0AE16-0GM0
Need a simple way to tag components in your workplace? Choose this legend plate from Siemens. It attaches to a label holder, which means it's easy to pick out in busy setups. The plate's printed with 'En service', or 'In service' against a black background, so you can read it clearly even from a distance. Thanks to the resilient plastic construction, this item holds its own against impact and abrasion in harsh environments. The material also doubles as insulation to safeguard users from electric shocks. Legend plates like this are commonly found in the process and packaging industry.
Features & Benefits
• IP69K rating means it's dustproof and resists high-temperature, high-pressure water jets in washdown conditions
• Compact dimensions of 27 (L) x 27mm (W) make it a space-efficient solution for tight setups
• Snap-on mounting is simple and doesn't need any tools, saving you time and hassle
How many plates do I get in a pack?
There are 10 units in a pack, so you have enough for lots of jobs or to cover a complex setup.
Related links
- Siemens Labelling Plate
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
