Better World

Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button

Subtotal (1 unit)*

$82.06

(exc. GST)

$90.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.06

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
188-9243
Mfr. Part No.:
ZBY9W2G140
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Illuminated Unmarked Legend Ring

Product Type

Lens Ring

For Use With

Emergency Stop Mushroom Head Push Button

Standards/Approvals

RoHS, IEC

Better World Product

Yes

Series

Harmony

Schneider Electric ZBY9W2G140


This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.

The Harmony Lens Ring ZBY9W2G140 is a yellow 120 V LED illuminated legend plate with no text and a caution logo. This item is primarily used in conjunction with an emergency switching off mushroom head push-button. When the push-button is pressed the LED illuminated ring instantly changes colour to red to visually demonstrate the initiation of the emergency stop.

This legend ring guarantees that your emergency stop push-button is flawlessly visible at all times and can be located quickly and easily by operators due to the continual LED illumination and colour change indication mechanism. It features the universal caution logo, making it suitable to use in both emergency and non-emergency applications. It is ideal for use in most industrial applications.

The Harmony range by Schneider Electric is an optimised series of push-buttons and push-button accessories which give you maximum control of your workplace emergency stop safety system. These high-quality, easy-to-install and practical products will ensure that you experience increased protection and efficiency in your workplace.

Benefits and Features


The Harmony Lens Ring ZBY9W2G140 is compatible with Schneider Electric XB4 and XB5 series. This legend ring is LED illuminated and will change immediately to red when the push-button is pressed, ensuring that it is always easily visible and accessible to machine operators. It has the universal caution symbol and no text to allow use in emergency and non-emergency applications.

• [Us] rated supply voltage: 110…120 V AC at 50/60 Hz

• Marking: Black caution symbols, no text

• Dimensions (H x W): 60mm x 9.3mm

• Current Consumption: 14 mA

• Light source: Protected LED

• Bulb base: Integral LED

• Light source colour: Red

• Material: Plastic

Protection Ratings


• [Ui] rated insulation voltage: 600v (pollution degree 3) conforming to EN/IEC 60947-1

• IP degree of protection: An IP rating is usually a two-digit grading system that’s applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the item’s resistance to various types of unwanted intrusion.

• IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.

• IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).

• IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.

• IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.

• Type 13 conforming to UL 50E – Protection against spraying, splashing.

• Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.

• Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.

• RoHs compliant and REACH standard compliant

What is a legend plate?


A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.

What is a push-button?


A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.

Related links