Better World
Schneider Electric Legend Holder for Use with XB5 Pushbuttons, XB4 Pushbuttons
- RS Stock No.:
- 185-3637
- Mfr. Part No.:
- ZBZF33
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-3637
- Mfr. Part No.:
- ZBZF33
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Holder | |
| Accessory Type | Legend Holder | |
| For Use With | XB5 Pushbuttons, XB4 Pushbuttons | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Series | XB4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Holder | ||
Accessory Type Legend Holder | ||
For Use With XB5 Pushbuttons, XB4 Pushbuttons | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Series XB4 | ||
Schneider Electric Legend Holder, 22mm Inner Diameter, 40mm Width - Harmony XB Series - ZBZF33
Ready to get a handle on your control panel? Customise it with this legend holder from Schneider Electric. It's ideal for clearing up any miscommunication, fitting snugly around a push button from the Harmony XB4 and XB5 ranges. Thanks to the slot design, you just pop your custom label plate into the top, and you're good to go. As the plastic body resists corrosion, it gives long-lasting performance you can bank on.
Features & Benefits
• Four nubs in the inner ring hold onto your push button or switch and keep the label in the correct position
• Straightforward design is easy to clean for a spick-and-span setup
• Light 1g weight doesn't exert any strain on your panel
Applications
• Oil and gas industry
• Utilities provision
• Manufacturing facilities
What size labels can I add to this holder?
This product holds 18 (W) x 27mm (L) labels that you can customise as you wish to fit your control panel's needs. You can make your own legends from scratch or use a marking accessory (220-5311) to speed up the process.
Related links
- Schneider Electric Legend Holder for Use with XB5 Pushbuttons, XB4 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with Harmony XB4 None
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
