Schneider Electric Legend Holder for Use with XB5 Pushbuttons, XB4 Pushbuttons
- RS Stock No.:
- 185-3532
- Mfr. Part No.:
- ZBYF4101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.35 |
*price indicative
- RS Stock No.:
- 185-3532
- Mfr. Part No.:
- ZBYF4101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Holder | |
| Product Type | Holder | |
| For Use With | XB5 Pushbuttons, XB4 Pushbuttons | |
| Standards/Approvals | RoHS | |
| Series | XB4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Holder | ||
Product Type Holder | ||
For Use With XB5 Pushbuttons, XB4 Pushbuttons | ||
Standards/Approvals RoHS | ||
Series XB4 | ||
- COO (Country of Origin):
- FR
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Legend holder 30 x 40 mm for flush mounted heads with Legend for engraving
Related links
- Schneider Electric Legend Holder for Use with XB5 Pushbuttons, XB4 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with Harmony XB4 None
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with Harmony XB5 22 mm Control or Signalling Unit

