- RS Stock No.:
- 179-9482
- Mfr. Part No.:
- ZB2BY2311
- Brand:
- Schneider Electric
20 In Global stock for delivery within 10 working day(s)
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.55
(exc. GST)
$11.61
(inc. GST)
Units | Per unit |
1 + | $10.55 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-9482
- Mfr. Part No.:
- ZB2BY2311
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Pendant control stations for auxiliary circuits, equipped with 2 to 12 Ø 22 mm buttons
Engraved Nameplate
Specifications
Attribute | Value |
---|---|
Accessory Type | Marked Legend |
Label Text | On |
For Use With | XACA Pendant Control Station |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Harmony XAC |
Related links
- Schneider Electric Illuminated Marked Legend Ring for Use with...
- Schneider Electric Legend, O
- Schneider Electric Legend, Slew Left/Slow
- Schneider Electric Legend Holder for Use with XB4 Series, Arrêt - Marche
- Schneider Electric Legend, Parada De Emergencia
- Schneider Electric Legend Plate for Use with 9001K Series, Stop
- Schneider Electric Legend for Use with XB6 Series
- Schneider Electric Illuminated Marked Legend Ring for Use with...