- RS Stock No.:
- 110-4497
- Mfr. Part No.:
- 216401 M22-GR
- Brand:
- Eaton
92 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.48
(exc. GST)
$6.03
(inc. GST)
Units | Per unit |
1 + | $5.48 |
- RS Stock No.:
- 110-4497
- Mfr. Part No.:
- 216401 M22-GR
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton 22 mm Key Switch Accessories
Professional range of Eaton 22 mm key operated button switch accessories. A range of accessories include yellow emergency labels, N/O contacts, threaded securing rings, adapter rings and flush mounting plates.
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Ring |
For Use With | M22 Series Modular Push Buttons |
Series | RMQ Titan M22 |
Related links
- Eaton Mounting Adapter for use with M22-SWD-K22 M22-WRD4 116016 M22-SWD-A4
- Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL /...
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Klaxon
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Rückwärts
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Hand
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Start
- Eaton Button Plate for Use with M22-DG-X M22(S)-D-X M30C-FD-X Stop
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Zu