RS PRO 5-Piece Punch Set, Centre Punch, 1.6 → 4 mm Shank

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
381-4896
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
US

RS PRO 5 Piece Centre Punch Set


This set of RS PRO punches allows you to drive in an object or mark a workpiece. They'll penetrate a wide range of materials, including metal, textile, wood and plastic. Included are five assorted centre punches with point size diameters ranging from 1/16 to 5/32 inch. Each punch is made of durable, corrosion-resistant steel, so you can count on these tools to stand up to humidity and damp.
The punches have a knurled body to give you a solid grip. This also helps to increase the accuracy of your punches and makes them suitable for use with bare hands or gloves. The end of each punch is hardened and tempered between 45-52 HRC (Hardness Rockwell C), which means they're highly durable and are unlikely to chip or break.
The set also comes in a fitted plastic wallet with size markings to assist with organisation. These tools have been tested for quality, safety and reliability. Woodworkers often use punches like these to mark holes for drilling or to bury old nail heads prior to painting.

Features and Benefits


• Five centre punches
• Shank diameter of 1.6 mm to 4 mm

1 Set
$142.79
Each
$198.24
1 Set
$87.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy