BETA Punch, Drift Punch, 5mm Shank, 150mm Overall
- RS Stock No.:
- 234-6180
- Mfr. Part No.:
- 30 5
- Brand:
- BETA
Subtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.13 |
*price indicative
- RS Stock No.:
- 234-6180
- Mfr. Part No.:
- 30 5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Shank Diameter | 5mm | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 150mm | ||
Shank Diameter 5mm | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Drift punch is used as an aid in aligning bolt or rivet holes prior to inserting a fastener.
Length 150mm
Weight 15g
Related links
- BETA Punch 150 mm Overall
- Facom 1-Piece Punch 5mm Shank, 150 mm Overall
- BETA Punch 4mm Shank, 150 mm Overall
- BETA Punch 6mm Shank, 150 mm Overall
- SAM 1-Piece Punch 5mm Shank, 70 mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150 mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150 mm Overall
- BETA 1-Piece Punch 6mm Shank, 150 mm Overall
