Greenlee Punch & Die Combinations, 15.9 x 13mm, Rectangular, Hand; Hydraulic Operation
- RS Stock No.:
- 477-8858
- Mfr. Part No.:
- 50124862
- Brand:
- Greenlee
Discontinued product
- RS Stock No.:
- 477-8858
- Mfr. Part No.:
- 50124862
- Brand:
- Greenlee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Greenlee | |
Cutting Capacity | Mild Steel: 2 mm | |
Hole Shape | Rectangular | |
Hole Size | 15.9 x 13mm | |
Operation | Hand; Hydraulic | |
Select all | ||
---|---|---|
Brand Greenlee | ||
Cutting Capacity Mild Steel: 2 mm | ||
Hole Shape Rectangular | ||
Hole Size 15.9 x 13mm | ||
Operation Hand; Hydraulic | ||
Related links
- RS PRO Punch and Die Tool Rectangular, Hand Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation