Verder Pump Accessory for use with R3 Tube
- RS Stock No.:
- 125-4047
- Mfr. Part No.:
- AU E3251 P
- Brand:
- Verder
Subtotal (1 unit)*
$174.62
(exc. GST)
$192.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.62 |
*price indicative
- RS Stock No.:
- 125-4047
- Mfr. Part No.:
- AU E3251 P
- Brand:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Pump Accessory | |
| For Use With | R3 Tube | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Pump Accessory | ||
For Use With R3 Tube | ||
Standards/Approvals No | ||
R3 Pump Tube Elements
Verderflex peristaltic tubing elements for the R3DC pumps. Tubing is available in various sizes to suit the application and pump.
Verderflex Peristaltic Pumps
Related links
- Verderflex Pump Accessory for use with R3 Tube
- Verderflex Peristaltic Electric Positive Displacement Pump 12V dc, 24 V dc
- Verderflex Peristaltic Pump Pump 4 bar, 240V
- Verderflex Peristaltic Electric Positive Displacement Pump 24V
- Verderflex Peristaltic Electric Positive Displacement Pump 24V dc
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verderflex Peristaltic Electric Positive Displacement Pump 1 bar, 12V
