Verder Pump
- RS Stock No.:
- 764-234
- Mfr. Part No.:
- 155.9.0029
- Brand:
- Verder
N
This image is representative of the product range
Subtotal (1 unit)*
$699.57
(exc. GST)
$769.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $699.57 |
*price indicative
- RS Stock No.:
- 764-234
- Mfr. Part No.:
- 155.9.0029
- Brand:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Pump | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Pump | ||
- COO (Country of Origin):
- GB
Verderprene 4 Bar 8.0ID x 3.2WT Tube Element
• Excellent mechanical strength
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against
oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP solutions
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against
oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP solutions
Flow rate: 12-2400ml/min
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1004 only.
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1004 only.
