TDK Surface Mount Pulse Transformer
- RS Stock No.:
- 831-9298
- Mfr. Part No.:
- ALT4532M-171-T001
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-9298
- Mfr. Part No.:
- ALT4532M-171-T001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Insertion Loss | 2.5dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.5 x 3.2 x 2.9mm | |
| Depth | 2.9mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Insertion Loss 2.5dB | ||
Mounting Type Surface Mount | ||
Dimensions 4.5 x 3.2 x 2.9mm | ||
Depth 2.9mm | ||
Length 4.5mm | ||
Width 3.2mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
TDK Pulse Transformers, ALT Series
ALT3232 Series contains wound chip type pulse transformers developed for LANs
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
High-quality product that uses auto winding
Conforms to the RoHS Directive
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
High-quality product that uses auto winding
Conforms to the RoHS Directive
