- RS Stock No.:
- 522-6207
- Mfr. Part No.:
- 749196511
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$16.77
(exc. GST)
$18.45
(inc. GST)
Units | Per unit |
1 - 29 | $16.77 |
30 - 59 | $16.59 |
60 + | $16.10 |
- RS Stock No.:
- 522-6207
- Mfr. Part No.:
- 749196511
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Turns Ratio | 1:1:1:1:1:1 |
Leakage Inductance | 0.24µH |
Dimensions | 21 x 21 x 10.8mm |
Depth | 10.8mm |
Length | 21mm |
Width | 21mm |
Maximum Operating Frequency | 1MHz |
Maximum Temperature | +125°C |
Minimum Temperature | -40°C |
Isolation Voltage | 500V dc |
Related links
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio, 3mH Prim. Inductance
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio
- GILGEN Muller & Weigert SUSK4 Series Current Transformer Current...
- OEP Surface Mount Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim....
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 1.1mH...
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 3mH...
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 2.5mH...
- Wurth Elektronik Surface Mount Pulse Transformer 1:1:1:1:1:1 Turns Ratio