Bourns Surface Mount Pulse Transformer 2.375:1 Turns Ratio, 80μH Prim. Inductance
- RS Stock No.:
- 260-8585
- Mfr. Part No.:
- POE025-PD13120S
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8585
- Mfr. Part No.:
- POE025-PD13120S
- Brand:
- Bourns
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
| Brand | Bourns | |
| Primary Inductance | 80µH | |
| Turns Ratio | 2.375:1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Primary Inductance 80µH | ||
Turns Ratio 2.375:1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
25W Power rating
25W Power rating