Wurth Elektronik Surface Pulse Transformer 2.5:1 Turns Ratio, 460 μH Prim. Inductance, 730mΩ Prim. Resistance
- RS Stock No.:
- 151-1273
- Mfr. Part No.:
- 760301108
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 800 units)*
$7,479.20
(exc. GST)
$8,227.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $9.349 | $7,479.20 |
| 4000 + | $8.414 | $6,731.20 |
*price indicative
- RS Stock No.:
- 151-1273
- Mfr. Part No.:
- 760301108
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 460μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 730mΩ | |
| Secondary DC Resistance | 150mΩ | |
| Turns Ratio | 2.5:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 2.3μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Length | 7mm | |
| Width | 7 mm | |
| Depth | 6mm | |
| Maximum Operating Frequency | 100kHz | |
| Minimum Operating Frequency | 10kHz | |
| Isolation Voltage | 1500V | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 460μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 730mΩ | ||
Secondary DC Resistance 150mΩ | ||
Turns Ratio 2.5:1 | ||
Mount Type Surface | ||
Leakage Inductance 2.3μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Length 7mm | ||
Width 7 mm | ||
Depth 6mm | ||
Maximum Operating Frequency 100kHz | ||
Minimum Operating Frequency 10kHz | ||
Isolation Voltage 1500V | ||
Termination Type Solder | ||
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback
Related links
- Wurth Elektronik Surface Pulse Transformer 2.5:1 Turns Ratio 730mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:2.5 Turns Ratio 0.038Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.25:1 Turns Ratio 0.02Ω Prim. Resistance
