BALLUFF Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$215.01

(exc. GST)

$236.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.01

*price indicative

RS Stock No.:
902-7259
Mfr. Part No.:
BES 516-3005-E4-C-PU-02
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

3kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus

Switching Current

100 mA

Shielding

Shielded

Short Circuit Overload Protection

Yes

Switching Frequency

3 kHz

COO (Country of Origin):
CN

BES 3 / 4 wire Flush Inductive Sensors


This range of inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.

Cable, connector or cable with connector
Flush shielded
3 & 4 wire DC configuration

Related links