Banner Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 0-10 V, 10 → 30 V dc
- RS Stock No.:
- 850-3055
- Mfr. Part No.:
- S18UUAQ
- Brand:
- Banner
Subtotal (1 unit)*
$628.57
(exc. GST)
$691.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.57 |
*price indicative
- RS Stock No.:
- 850-3055
- Mfr. Part No.:
- S18UUAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 300 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 90.9mm | |
| Housing Material | Thermoplastic Polyester | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 300kHz | |
| Switching Current | 65 mA | |
| Switching Frequency | 300 kHz | |
| Short Circuit Overload Protection | Yes | |
| Series | U-GAGE™ S18U | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 300 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 90.9mm | ||
Housing Material Thermoplastic Polyester | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 300kHz | ||
Switching Current 65 mA | ||
Switching Frequency 300 kHz | ||
Short Circuit Overload Protection Yes | ||
Series U-GAGE™ S18U | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- US
U-Gage S18U Ultrasonic Sensors
Turck U-Gage S18U series of ultrasonic sensors provide the user with a compact and discrete sensing. Provides the user with a unique housing design allowing for multiple mounting configurations to ensure your application is covered.
TEACH-mode provides a quick & easy programming option without the need for potentiometer adjustment
One NPN and one PNP output
Two bi-coloured status LEDs
Rugged encapsulated design for harsh environments
Quick response time (5 milliseconds)
Configurable for normally open or normally closed operation
One NPN and one PNP output
Two bi-coloured status LEDs
Rugged encapsulated design for harsh environments
Quick response time (5 milliseconds)
Configurable for normally open or normally closed operation
Related links
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 0-10 V, 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 4-20 mA, 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 12 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 0-10 V, 10 → 30 V dc
