Banner Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

Subtotal (1 unit)*

$628.57

(exc. GST)

$691.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.57

*price indicative

RS Stock No.:
850-3046
Mfr. Part No.:
S18UIAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

300 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

90.9mm

IP Rating

IP67

Housing Material

Thermoplastic Polyester

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Series

U-GAGE™ S18U

Maximum Switching Frequency

300kHz

Switching Current

65 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

COO (Country of Origin):
US

U-Gage S18U Ultrasonic Sensors


Turck U-Gage S18U series of ultrasonic sensors provide the user with a compact and discrete sensing. Provides the user with a unique housing design allowing for multiple mounting configurations to ensure your application is covered.

TEACH-mode provides a quick & easy programming option without the need for potentiometer adjustment
One NPN and one PNP output
Two bi-coloured status LEDs
Rugged encapsulated design for harsh environments
Quick response time (5 milliseconds)
Configurable for normally open or normally closed operation

Related links