Turck Capacitive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac
- RS Stock No.:
- 837-7686
- Mfr. Part No.:
- BC20-CP40-FZ3X2
- Brand:
- Turck
Subtotal (1 unit)*
$565.09
(exc. GST)
$621.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.09 |
*price indicative
- RS Stock No.:
- 837-7686
- Mfr. Part No.:
- BC20-CP40-FZ3X2
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 114mm | |
| IP Rating | IP67 | |
| Width | 40mm | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 20Hz | |
| Depth | 40mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 20 Hz | |
| Reverse Polarity Protection | No | |
| Maximum AC Voltage | 250V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac | ||
Length 114mm | ||
IP Rating IP67 | ||
Width 40mm | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 20Hz | ||
Depth 40mm | ||
Switching Current 500 mA | ||
Switching Frequency 20 Hz | ||
Reverse Polarity Protection No | ||
Maximum AC Voltage 250V | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
BC Series Rectangular Body
Turck Banner BC series capacitive sensors rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.
Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions
Turck Banner
Related links
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 250 V ac
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac
- Turck Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Capacitive Block Proximity Sensor 10 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
