Turck Inductive Block Proximity Sensor, 35 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

Subtotal (1 unit)*

$385.28

(exc. GST)

$423.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.28

*price indicative

RS Stock No.:
837-5970
Mfr. Part No.:
NI35-CP40-FZ3X2
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Detection Range

35 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

Length

114mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

40mm

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

20Hz

Maximum AC Voltage

250V

Depth

40mm

Series

NI 35

Switching Frequency

20 Hz

Maximum Operating Temperature

+70°C

Switching Current

500 mA

COO (Country of Origin):
DE

NI 35 Series


The NI 35 Series of inductive proximity sensors from Turck Banner.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links