Turck Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 837-5541
- Mfr. Part No.:
- Ni8-S18-AP6X
- Brand:
- Turck
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$240.64
(exc. GST)
$264.70
(inc. GST)
Units | Per unit |
1 + | $240.64 |
- RS Stock No.:
- 837-5541
- Mfr. Part No.:
- Ni8-S18-AP6X
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
NI 8 Series
The NI 8 Series of inductive proximity sensors from Turck Banner.
M12 & M18 Housing Threads Available
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 64mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Housing Material | PBT, Plastic |
Maximum Switching Frequency | 2kHz |
Shielding | Partial |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Related links
- Sick Inductive Barrel-Style Proximity Sensor 12 mm Detection 10 →...
- Turck Inductive Barrel-Style Proximity Sensor 3 mm Detection 10 →...
- Omron E2E-NEXT Series Inductive Barrel-Style Proximity Sensor 20...
- Turck Inductive Barrel-Style Proximity Sensor 2 mm Detection 10 →...
- Turck Inductive Barrel-Style Proximity Sensor 6 mm Detection 10 →...
- Turck Inductive Barrel-Style Proximity Sensor 15 mm Detection 10 →...
- Sick Inductive Barrel-Style Proximity Sensor 12 mm Detection 10 → 30 V,
- Sick Inductive Barrel-Style Proximity Sensor 8 mm Detection 10 → 30 V, IP67