Omron Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$219.23

(exc. GST)

$241.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.23

*price indicative

RS Stock No.:
188-9143
Mfr. Part No.:
E2E-X20MB1TL18-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

77.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Width

18mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

16 mA

Maximum Switching Frequency

200Hz

Short Circuit Overload Protection

Yes

Series

E2E-NEXT

Standards Met

CE

Switching Frequency

200 Hz

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Depth

18mm

COO (Country of Origin):
CN

Omron E2E-NEXT Series Proximity Sensor, 20mm Detection Range, IP67/IP67G/IP69K - E2E-X20MB1TL18-M1


This inductive proximity sensor is engineered to provide high reliability in industrial environments. Its waterproof design and robust construction make it suitable for automation and challenging applications. With a detection range of 20mm, this non-flush mount sensor excels in precise object detection, ensuring efficient operations.

Features & Benefits


• Digital PNP output facilitates integration with control systems
• IP67, IP67G, and IP69K ratings confirm durability in harsh conditions
• Reverse polarity and short circuit overload protection included
• Switching frequency of 200Hz offers quick response times
• Brass construction enhances strength and longevity

Applications


• Utilised in automated assembly lines for accurate positioning
• Suitable for detecting metal objects in packaging machinery
• Employed in robotic for consistent feedback
• Used in conveyor systems to prevent jams and maintain safety

What is the minimum operating temperature?


The minimum operating temperature is -25°C, allowing functionality in cold environments.

Can this sensor be used with different types of connections?


Yes, it features a standard M12 connection, making it versatile for various installations.

How does the waterproof feature impact its use?


The IP67 rating ensures it can withstand exposure to water and dust, making it suitable for external applications.

Is it straightforward to install this sensor?


Yes, the threaded barrel design allows for easy installation in tight spaces without specialised tools.

What kind of protection does it offer against electrical issues?


It features reverse polarity and short circuit overload protection to safeguard against electrical faults.

Related links