Turck Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 830-8608
- Mfr. Part No.:
- Bi2-EG08K-AP6X-V1131
- Brand:
- Turck
Subtotal (1 unit)*
$275.49
(exc. GST)
$303.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.49 |
*price indicative
- RS Stock No.:
- 830-8608
- Mfr. Part No.:
- Bi2-EG08K-AP6X-V1131
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 31mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 3kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 3 kHz | |
| Series | BI 2 | |
| Switching Current | 150 mA | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 31mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 3kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 3 kHz | ||
Series BI 2 | ||
Switching Current 150 mA | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Turck Proximity Sensor, Stainless Steel Housing, IP67 - Bi2-EG08K-AP6X-V1131
This inductive sensor from Turck, featuring stainless steel construction and IP67 rating. With precise detection capabilities and durable housing, it is designed to meet the demands of industrial applications.
Features & Benefits
• Extended 2mm detection range for accurate sensing
• Flush mounting allows for seamless integration
• PNP output ensures reliable signal transmission
• Short circuit overload protection for enhanced safety
• Flush mounting allows for seamless integration
• PNP output ensures reliable signal transmission
• Short circuit overload protection for enhanced safety
Applications
• Ideal for automation systems requiring proximity detection
• Used in mechanical equipment for precise object sensing
• Suitable for use in electrical panels for proximity control
• Commonly employed in industrial machinery for position feedback
• Used in mechanical equipment for precise object sensing
• Suitable for use in electrical panels for proximity control
• Commonly employed in industrial machinery for position feedback
Can it operate in high temperature environments?
It has a temperature range of -25°C to +70°C, making it suitable for use in various industrial settings.
Will it provide accurate detection within a 2mm range?
Yes, the sensor has an extended 2mm detection range, ensuring precise object sensing capabilities.
Is it compatible with flush mounting?
Yes, it is designed for flush mounting, enabling seamless integration into existing systems.
Can it be used in proximity control applications?
The sensor is commonly used in proximity control systems for reliable performance.
Does it offer short circuit overload protection?
Yes, the sensor comes equipped with short circuit overload protection for enhanced safety measures.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
