Turck Inductive Block Proximity Sensor, 15 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 831-9832
- Mfr. Part No.:
- BI15-CP40-AN6X2
- Brand:
- Turck
Subtotal (1 unit)*
$243.63
(exc. GST)
$267.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.63 |
*price indicative
- RS Stock No.:
- 831-9832
- Mfr. Part No.:
- BI15-CP40-AN6X2
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 114mm | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 150 Hz | |
| Short Circuit Overload Protection | Yes | |
| Series | BI 15 | |
| Depth | 40mm | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 150Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 114mm | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 150 Hz | ||
Short Circuit Overload Protection Yes | ||
Series BI 15 | ||
Depth 40mm | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 150Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 2-Wire NO, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 250 V ac
- Turck Inductive Block Proximity Sensor 2-Wire NO, 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 300 V dc, 20 → 250 V ac
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
