Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 10 → 300 V dc, 20 →
- RS Stock No.:
- 831-9800
- Mfr. Part No.:
- BI10-S30-AZ3X
- Brand:
- Turck
Subtotal (1 unit)*
$326.44
(exc. GST)
$359.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.44 |
*price indicative
- RS Stock No.:
- 831-9800
- Mfr. Part No.:
- BI10-S30-AZ3X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 300 V dc, 20 → 250 V ac | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 250V | |
| Switching Current | 300 mA, 400 mA | |
| Maximum Switching Frequency | 20Hz | |
| Series | BI 10 | |
| Switching Frequency | 20 Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 300 V dc, 20 → 250 V ac | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Polyamide | ||
Maximum DC Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 250V | ||
Switching Current 300 mA, 400 mA | ||
Maximum Switching Frequency 20Hz | ||
Series BI 10 | ||
Switching Frequency 20 Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +100°C | ||
BI 10 Series
The Professional Turck Banner BI 10 series of barrel style inductive proximity sensors.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 300 V dc, 20 →
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 300 V dc, 20 →
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 300 V dc, 20 → 250
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
