Turck Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$421.33

(exc. GST)

$463.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.33

*price indicative

RS Stock No.:
830-8526
Mfr. Part No.:
Bi1-EH04-AP6X-V1331
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

42.5mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

4mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Switching Frequency

3kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Series

BI 1

Switching Frequency

3 kHz

Reverse Polarity Protection

Yes

COO (Country of Origin):
CH

Turck Proximity Sensor, Stainless Steel Housing Material, 8g Weight - BI1-EH04 Series - Bi1-EH04-AP6X-V1331


Looking for a close-range sensing device? This proximity sensor from Turck does the trick. It has a detection range of 1mm for use in short-distance applications. As the unit uses an electromagnetic field to pick up on the position of metal objects, it makes no physical contact, reducing the risk of damage to delicate equipment. Its contact-free operation also cuts out wear and tear, giving you the benefit of long-lasting performance. Thanks to its stainless steel housing, it's resistant to corrosion and impact, so it holds its own in harsh environments.

Features & Benefits


• Yellow LED offers convenient status monitoring
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Operating voltage range between 10 and 30V DC makes it compatible with low-voltage equipment

Applications


• Automotive manufacturing
• Agricultural machinery
• Breweries
• Textile industry

Is this sensor protected against electrical hazards?


Yes, it features protections against short circuits, overloads and reverse polarity, helping to reduce the risk of electrical damage in the event of a fault.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links