Omron Proximity Sensor
- RS Stock No.:
- 821-0072
- Mfr. Part No.:
- EE-SPWD311
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 821-0072
- Mfr. Part No.:
- EE-SPWD311
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| IP Rating | IP60 | |
| Length | 25.4mm | |
| Housing Material | Polybutylene Phthalate | |
| Width | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
IP Rating IP60 | ||
Length 25.4mm | ||
Housing Material Polybutylene Phthalate | ||
Width 8.6mm | ||
- COO (Country of Origin):
- JP
EE-SPW311 /411 Photomicrosensor
The EE-SPW through beam photomicrosensor series proximity switches have a sensing distance of as long as 1 meter. They have a NPN output and are available as either Dark-On or Light-On. Operation monitoring is simplified with bright light indicators and maintenance is reduced with easy-to-wire connectors.
Long sensing distance of up to 1 meter
Light indicator for monitoring
Wide operating voltage of 5 to 24 Vdc
Low current consumption of up to 20 mA
Operating temperature range of -10 to 55 °C
Light indicator for monitoring
Wide operating voltage of 5 to 24 Vdc
Low current consumption of up to 20 mA
Operating temperature range of -10 to 55 °C
Related links
- Omron Proximity Sensor
- Omron Proximity Proximity Sensor 22 mm Detection, PNP NC
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
