Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc
- RS Stock No.:
- 816-3639
- Mfr. Part No.:
- XS618B1PAL01C
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$113.43
(exc. GST)
$124.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.43 |
*price indicative
- RS Stock No.:
- 816-3639
- Mfr. Part No.:
- XS618B1PAL01C
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | DIN 43650A | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 62mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type DIN 43650A | ||
Supply Voltage 12 → 48 V dc | ||
Length 62mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Non Compliant
- COO (Country of Origin):
- FR
Extended Sensing Range
Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
Twice nominal sensing distance
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V, 24 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V NC, 24 → 48 V dc
