Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 816-3610
- Distrelec Article No.:
- 303-04-188
- Mfr. Part No.:
- XS1N30PB349D
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$109.87
(exc. GST)
$120.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.87 |
*price indicative
- RS Stock No.:
- 816-3610
- Distrelec Article No.:
- 303-04-188
- Mfr. Part No.:
- XS1N30PB349D
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 50mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 200 mA | |
| Depth | 50mm | |
| Reverse Polarity Protection | Yes | |
| Series | General Purpose | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 50mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 200 mA | ||
Depth 50mm | ||
Reverse Polarity Protection Yes | ||
Series General Purpose | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
M30
IP 68 protection
LED status indication
Overload and short circuit protection
Solid state N/O output
LED status indication
Overload and short circuit protection
Solid state N/O output
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 20 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 20 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
